1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402S105K6R3CT

DigiKey Part Number
1292-0402S105K6R3CTTR-ND - Tape & Reel (TR)
1292-0402S105K6R3CT-ND - Cut Tape (CT)
1292-0402S105K6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402S105K6R3CT
Description
CAP CER 1UF 6.3V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402S105K6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04X6S105K6R3NTCal-Chip Electronics, Inc.9 8604713-GMC04X6S105K6R3NTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01300€ 0,13
50€ 0,00800€ 0,40
100€ 0,00670€ 0,67
500€ 0,00462€ 2,31
1 000€ 0,00397€ 3,97
2 500€ 0,00329€ 8,22
5 000€ 0,00289€ 14,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00255€ 25,50
20 000€ 0,00228€ 45,60
30 000€ 0,00215€ 64,50
50 000€ 0,00199€ 99,50
70 000€ 0,00191€ 133,70
100 000€ 0,00182€ 182,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760