1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X6S105K6R3NT

DigiKey Part Number
4713-GMC04X6S105K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X6S105K6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X6S105K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X6S105K6R3NT
Description
CAP0402 X6S 1UF 10% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402S105K6R3CTWalsin Technology Corporation1041292-0402S105K6R3CT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01360€ 0,68
100€ 0,01160€ 1,16
500€ 0,00814€ 4,07
1 000€ 0,00710€ 7,10
2 500€ 0,00599€ 14,97
5 000€ 0,00533€ 26,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00479€ 47,90
20 000€ 0,00434€ 86,80
30 000€ 0,00412€ 123,60
50 000€ 0,00387€ 193,50
70 000€ 0,00372€ 260,40
100 000€ 0,00359€ 359,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760