
0402N5R1C500CT | |
|---|---|
DigiKey Part Number | 1292-1338-2-ND - Tape & Reel (TR) 1292-1338-1-ND - Cut Tape (CT) 1292-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N5R1C500CT |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N5R1C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C519C5GACAUTO | KEMET | 30 956 | 399-C0402C519C5GACAUTOCT-ND | € 0,34000 | Parametric Equivalent |
| C0402C519C5GACTU | KEMET | 65 365 | 399-C0402C519C5GACTUCT-ND | € 0,32000 | Parametric Equivalent |
| CBR04C519C5GAC | KEMET | 17 273 | 399-CBR04C519C5GACCT-ND | € 0,12000 | Parametric Equivalent |
| CC0402CRNPO9BN5R1 | YAGEO | 192 473 | 311-1633-1-ND | € 0,08000 | Parametric Equivalent |
| CQ0402CRNPO9BN5R1 | YAGEO | 38 852 | 13-CQ0402CRNPO9BN5R1CT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01300 | € 0,13 |
| 50 | € 0,00840 | € 0,42 |
| 100 | € 0,00710 | € 0,71 |
| 500 | € 0,00486 | € 2,43 |
| 1 000 | € 0,00418 | € 4,18 |
| 2 500 | € 0,00347 | € 8,68 |
| 5 000 | € 0,00305 | € 15,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00253 | € 25,30 |
| 20 000 | € 0,00226 | € 45,20 |
| 30 000 | € 0,00213 | € 63,90 |
| 50 000 | € 0,00198 | € 99,00 |
| 70 000 | € 0,00189 | € 132,30 |
| 100 000 | € 0,00181 | € 181,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

