
CBR04C519C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C519C5GACTR-ND - Tape & Reel (TR) 399-CBR04C519C5GACCT-ND - Cut Tape (CT) 399-CBR04C519C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C519C5GAC |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C519C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06800 | € 0,68 |
| 50 | € 0,04720 | € 2,36 |
| 100 | € 0,04110 | € 4,11 |
| 500 | € 0,03066 | € 15,33 |
| 1 000 | € 0,02747 | € 27,47 |
| 2 500 | € 0,02410 | € 60,25 |
| 5 000 | € 0,02207 | € 110,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02040 | € 204,00 |
| 20 000 | € 0,01903 | € 380,60 |
| 30 000 | € 0,01834 | € 550,20 |
| 50 000 | € 0,01758 | € 879,00 |
| 70 000 | € 0,01714 | € 1 199,80 |
| 100 000 | € 0,01671 | € 1 671,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

