Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N391G500CT | |
|---|---|
DigiKey Part Number | 1292-0402N391G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N391G500CT |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N391G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT15N391G500CT | Walsin Technology Corporation | 0 | 1292-MT15N391G500CTTR-ND | € 0,00527 | Parametric Equivalent |
| GCM1555C1H391GA16D | Murata Electronics | 18 674 | 490-GCM1555C1H391GA16DCT-ND | € 0,08000 | Parametric Equivalent |
| GCM1555C1H391GA16J | Murata Electronics | 0 | 490-GCM1555C1H391GA16JTR-ND | € 0,00763 | Parametric Equivalent |
| GMC04CG391G50NT | Cal-Chip Electronics, Inc. | 29 980 | 4713-GMC04CG391G50NTCT-ND | € 0,08000 | Parametric Equivalent |
| GRT1555C1H391GA02D | Murata Electronics | 0 | 490-GRT1555C1H391GA02DTR-ND | € 0,00689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00337 | € 33,70 |
| Unit Price without VAT: | € 0,00337 |
|---|---|
| Unit Price with VAT: | € 0,00411 |




