390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG391G50NT

DigiKey Part Number
4713-GMC04CG391G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG391G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG391G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG391G50NT
Description
CAP0402 COG 390PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04000€ 0,40
50€ 0,02720€ 1,36
100€ 0,02330€ 2,33
500€ 0,01694€ 8,47
1 000€ 0,01500€ 15,00
2 500€ 0,01295€ 32,38
5 000€ 0,01172€ 58,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01070€ 107,00
20 000€ 0,00987€ 197,40
30 000€ 0,00945€ 283,50
50 000€ 0,00899€ 449,50
70 000€ 0,00872€ 610,40
100 000€ 0,00846€ 846,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760