0402B221M100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,06297
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,04350
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01352
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 49 490
Unit Price: € 0,09000
Datasheet
220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B221M100CT

DigiKey Part Number
1292-0402B221M100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B221M100CT
Description
CAP CER 220PF 10V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B221M100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C221M8RACTUKEMET0399-C0402C221M8RACTUTR-ND€ 0,06297Parametric Equivalent
KGM05AR71A221MHKYOCERA AVX0478-KGM05AR71A221MHTR-ND€ 0,04350Parametric Equivalent
VJ0402Y221MXQCW1BCVishay Vitramon0VJ0402Y221MXQCW1BC-ND€ 0,01352Parametric Equivalent
VJ0402Y221MXQPW1BCVishay Vitramon49 490720-VJ0402Y221MXQPW1BCCT-ND€ 0,09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00147€ 14,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,00147
Unit Price with VAT:€ 0,00179