220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y221MXQPW1BC

DigiKey Part Number
720-VJ0402Y221MXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y221MXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y221MXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y221MXQPW1BC
Description
CAP CER 220PF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y221MXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y221KXXCW1BCVishay Vitramon8 998720-VJ0402Y221KXXCW1BCCT-ND€ 0,09000Upgrade
VJ0402A221FXAACVishay Vitramon9 200720-VJ0402A221FXAACCT-ND€ 1,33000Similar
VJ0402A221FXXCW1BCVishay Vitramon7 677720-VJ0402A221FXXCW1BCCT-ND€ 0,20000Similar
VJ0402A221JXXCW1BCVishay Vitramon8 366720-VJ0402A221JXXCW1BCCT-ND€ 0,09000Similar
C0402C221K5RACTUKEMET146 889399-C0402C221K5RACTUCT-ND€ 0,08000Upgrade
In-Stock: 49 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
50€ 0,03460€ 1,73
100€ 0,03000€ 3,00
500€ 0,02202€ 11,01
1 000€ 0,01958€ 19,58
2 500€ 0,01701€ 42,52
5 000€ 0,01547€ 77,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,01205€ 602,50
100 000€ 0,01138€ 1 138,00
150 000€ 0,01105€ 1 657,50
250 000€ 0,01068€ 2 670,00
350 000€ 0,01047€ 3 664,50
500 000€ 0,01026€ 5 130,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980