100 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B101K160CT

DigiKey Part Number
1292-0402B101K160CTTR-ND - Tape & Reel (TR)
1292-0402B101K160CT-ND - Cut Tape (CT)
1292-0402B101K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B101K160CT
Description
CAP CER 100PF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B101K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205019Würth Elektronik12 604732-7514-1-ND€ 0,08000Parametric Equivalent
C0402C101K4RACAUTOKEMET31 968399-17546-1-ND€ 0,31000Parametric Equivalent
C0402C101K4RACTUKEMET17 801399-14865-1-ND€ 0,31000Parametric Equivalent
CC0402KRX7R7BB101YAGEO45 20313-CC0402KRX7R7BB101CT-ND€ 0,09000Parametric Equivalent
GMC04X7R101K16NTCal-Chip Electronics, Inc.5 5684713-GMC04X7R101K16NTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,00900€ 0,09
50€ 0,00620€ 0,31
100€ 0,00510€ 0,51
500€ 0,00342€ 1,71
1 000€ 0,00292€ 2,92
2 500€ 0,00240€ 6,00
5 000€ 0,00209€ 10,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00184€ 18,40
20 000€ 0,00163€ 32,60
30 000€ 0,00153€ 45,90
50 000€ 0,00141€ 70,50
70 000€ 0,00135€ 94,50
100 000€ 0,00128€ 128,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760