100 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R101K16NT

DigiKey Part Number
4713-GMC04X7R101K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R101K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R101K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R101K16NT
Description
CAP0402 X7R 100PF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B101K160CTWalsin Technology Corporation7 0001292-0402B101K160CT-ND€ 0,08000Parametric Equivalent
885012205019Würth Elektronik12 604732-7514-1-ND€ 0,08000Parametric Equivalent
C0402C101K4RACAUTOKEMET31 968399-17546-1-ND€ 0,31000Parametric Equivalent
C0402C101K4RACTUKEMET17 801399-14865-1-ND€ 0,31000Parametric Equivalent
CC0402KRX7R7BB101YAGEO45 20313-CC0402KRX7R7BB101CT-ND€ 0,09000Parametric Equivalent
In-Stock: 5 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01100€ 0,11
50€ 0,00740€ 0,37
100€ 0,00600€ 0,60
500€ 0,00414€ 2,07
1 000€ 0,00354€ 3,54
2 500€ 0,00294€ 7,35
5 000€ 0,00257€ 12,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00227€ 22,70
20 000€ 0,00203€ 40,60
30 000€ 0,00190€ 57,00
50 000€ 0,00177€ 88,50
70 000€ 0,00169€ 118,30
100 000€ 0,00161€ 161,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760