Parametric Equivalent

0201X104J100CT | |
|---|---|
DigiKey Part Number | 1292-0201X104J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201X104J100CT |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X104J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02X5R104J10NT | Cal-Chip Electronics, Inc. | 2 566 | 4713-GMC02X5R104J10NTCT-ND | € 0,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00312 | € 46,80 |
| Unit Price without VAT: | € 0,00312 |
|---|---|
| Unit Price with VAT: | € 0,00381 |


