
GMC02X5R104J10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R104J10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104J10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104J10NT |
Description | CAP0201 X5R .1UF 5% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12920 | € 6,46 |
| 100 | € 0,11480 | € 11,48 |
| 500 | € 0,09070 | € 45,35 |
| 1 000 | € 0,08324 | € 83,24 |
| 2 500 | € 0,07538 | € 188,45 |
| 5 000 | € 0,07064 | € 353,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,06479 | € 971,85 |
| 30 000 | € 0,06193 | € 1 857,90 |
| 45 000 | € 0,06049 | € 2 722,05 |
| 75 000 | € 0,05890 | € 4 417,50 |
| 105 000 | € 0,05797 | € 6 086,85 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

