Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N0R5B500CT | |
|---|---|
DigiKey Part Number | 1292-0201N0R5B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N0R5B500CT |
Description | CAP CER 0.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N0R5B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N0R5B500CT | Walsin Technology Corporation | 0 | 1292-RF03N0R5B500CTTR-ND | € 0,00551 | Parametric Equivalent |
| CBR02C508B5GAC | KEMET | 0 | 399-CBR02C508B5GACTR-ND | € 0,02784 | Parametric Equivalent |
| CC0201BRNPO9BNR50 | YAGEO | 15 655 | 311-1577-1-ND | € 0,08000 | Parametric Equivalent |
| CQ0201BRNPO9BNR50 | YAGEO | 0 | 13-CQ0201BRNPO9BNR50TR-ND | € 0,01110 | Parametric Equivalent |
| GCM0335C1HR50BA16D | Murata Electronics | 0 | 490-GCM0335C1HR50BA16DCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00370 | € 55,50 |
| Unit Price without VAT: | € 0,00370 |
|---|---|
| Unit Price with VAT: | € 0,00451 |












