Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASU063SCG0R5BFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASU063SCG0R5BFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU063SCG0R5BFNA01 |
Description | CAP CER 0.5PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU063SCG0R5BFNA01 | Taiyo Yuden | 15 000 | 587-MBASU063SCG0R5BFNA01CT-ND | € 0,08000 | Parametric Equivalent |
| MCASU063SCG0R5BFNA01 | Taiyo Yuden | 27 400 | 587-MCASU063SCG0R5BFNA01CT-ND | € 0,08000 | Parametric Equivalent |
| 0201N0R5B500CT | Walsin Technology Corporation | 0 | 1292-0201N0R5B500CTTR-ND | € 0,00370 | Parametric Equivalent |
| CBR02C508B5GAC | KEMET | 0 | 399-CBR02C508B5GACTR-ND | € 0,02784 | Parametric Equivalent |
| CC0201BRNPO9BNR50 | YAGEO | 15 655 | 311-1577-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00777 | € 116,55 |
| Unit Price without VAT: | € 0,00777 |
|---|---|
| Unit Price with VAT: | € 0,00948 |












