Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N0R3B500CT | |
|---|---|
DigiKey Part Number | 1292-0201N0R3B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N0R3B500CT |
Description | CAP CER 0.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N0R3B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N0R3B500CT | Walsin Technology Corporation | 0 | 1292-RF03N0R3B500CTTR-ND | € 0,00551 | Parametric Equivalent |
| 02015A0R3BAT2A | KYOCERA AVX | 0 | 478-02015A0R3BAT2ATR-ND | € 0,01491 | Parametric Equivalent |
| CBR02C308B5GAC | KEMET | 0 | 399-CBR02C308B5GACTR-ND | € 0,02762 | Parametric Equivalent |
| CQ0201BRNPO9BNR30 | YAGEO | 0 | 13-CQ0201BRNPO9BNR30TR-ND | € 0,00792 | Parametric Equivalent |
| GCM0335C1HR30BA16D | Murata Electronics | 0 | 490-GCM0335C1HR30BA16DTR-ND | € 0,00529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00551 | € 82,65 |
| Unit Price without VAT: | € 0,00551 |
|---|---|
| Unit Price with VAT: | € 0,00672 |












