02015A0R3BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00551
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02762
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,00792
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00529
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00498
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,01732
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13 043
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12 380
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14 000
Unit Price: € 0,08000

Parametric Equivalent


Taiyo Yuden
In Stock: 29 880
Unit Price: € 0,08000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00777

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00551
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00731
Datasheet
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015A0R3BAT2A

DigiKey Part Number
478-02015A0R3BAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02015A0R3BAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02015A0R3BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N0R3B500CTWalsin Technology Corporation01292-0201N0R3B500CTTR-ND€ 0,00551Parametric Equivalent
CBR02C308B5GACKEMET0399-CBR02C308B5GACTR-ND€ 0,02762Parametric Equivalent
CQ0201BRNPO9BNR30YAGEO013-CQ0201BRNPO9BNR30TR-ND€ 0,00792Parametric Equivalent
GCM0335C1HR30BA16DMurata Electronics0490-GCM0335C1HR30BA16DTR-ND€ 0,00529Parametric Equivalent
GCM0335C1HR30BA16JMurata Electronics0490-GCM0335C1HR30BA16JTR-ND€ 0,00498Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01491€ 223,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,01491
Unit Price with VAT:€ 0,01819