Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

756-1250/1013-010 | |
|---|---|
DigiKey Part Number | 2946-756-1250/1013-010-ND |
Manufacturer | |
Manufacturer Product Number | 756-1250/1013-010 |
Description | ETHERNET CABLE; CAT. 6A; RJ-45; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer WAGO Corporation | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 756-1250/1023-010 | WAGO Corporation | 1 | 2946-756-1250/1023-010-ND | € 37,32000 | Parametric Equivalent |
| 1203410995 | Molex | 0 | 900-1203410995-ND | € 84,02750 | Parametric Equivalent |
| 1251590010 | Weidmüller | 1 | 281-5564-ND | € 9,48000 | Parametric Equivalent |
| 1308451055-E | METZ CONNECT USA Inc. | 0 | 1849-1308451055-E-ND | € 7,98400 | Parametric Equivalent |
| 2170572 | LAPP | 38 | 5614-2170572-ND | € 16,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,11000 | € 27,11 |
| Unit Price without VAT: | € 27,11000 |
|---|---|
| Unit Price with VAT: | € 33,07420 |














