
756-1250/1023-010 | |
|---|---|
DigiKey Part Number | 2946-756-1250/1023-010-ND |
Manufacturer | |
Manufacturer Product Number | 756-1250/1023-010 |
Description | ETHERNET CABLE; CAT. 6A; RJ45, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer WAGO Corporation | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,32000 | € 37,32 |
| 10 | € 31,71500 | € 317,15 |
| 25 | € 29,73000 | € 743,25 |
| 50 | € 28,31160 | € 1 415,58 |
| 100 | € 26,96160 | € 2 696,16 |
| 250 | € 25,27592 | € 6 318,98 |
| Unit Price without VAT: | € 37,32000 |
|---|---|
| Unit Price with VAT: | € 45,53040 |

