Direct
Direct
Direct
Parametric Equivalent



860040880009 | |
|---|---|
DigiKey Part Number | 732-9261-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040880009 |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040880009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.275 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXH390MEFCGC16X31.5 | Rubycon | 0 | 100YXH390MEFCGC16X31.5-ND | € 0,79275 | Direct |
| 100ZLJ390MGC16X25 | Rubycon | 0 | 100ZLJ390MGC16X25-ND | € 0,87128 | Direct |
| EEU-FS2A391B | Panasonic Industry | 995 | PCE5201CT-ND | € 2,65000 | Direct |
| UHE2A391MHD | Nichicon | 0 | 493-1680-ND | € 1,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,44260 | € 610,65 |
| Unit Price without VAT: | € 2,44260 |
|---|---|
| Unit Price with VAT: | € 2,97997 |




