
EEU-FS2A391B | |
|---|---|
DigiKey Part Number | PCE5201CT-ND - Cut Tape (CT) PCE5201TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A391B |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A391B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.875 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,65000 | € 2,65 |
| 10 | € 1,77200 | € 17,72 |
| 50 | € 1,40740 | € 70,37 |
| 100 | € 1,29260 | € 129,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,14840 | € 287,10 |
| 500 | € 1,07494 | € 537,47 |
| 750 | € 1,03788 | € 778,41 |
| 1 250 | € 0,99658 | € 1 245,73 |
| 1 750 | € 0,97230 | € 1 701,53 |
| 2 500 | € 0,94886 | € 2 372,15 |
| Unit Price without VAT: | € 2,65000 |
|---|---|
| Unit Price with VAT: | € 3,23300 |

