


860020575015 | |
|---|---|
DigiKey Part Number | 732-8949-1-ND - Cut Tape (CT) 732-8949-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020575015 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020575015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 745.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V561MPD1TD | Nichicon | 1 419 | 493-4924-1-ND | € 0,97000 | Direct |
| EEU-FR1V561B | Panasonic Industry | 2 213 | P15393CT-ND | € 1,04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 50 | € 0,42080 | € 21,04 |
| 100 | € 0,36720 | € 36,72 |
| 250 | € 0,32636 | € 81,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28556 | € 142,78 |
| 1 000 | € 0,27197 | € 271,97 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

