



UPA1V561MPD1TD | |
|---|---|
DigiKey Part Number | 493-4924-1-ND - Cut Tape (CT) 493-4924-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V561MPD1TD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V561MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.118 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,61700 | € 6,17 |
| 50 | € 0,46980 | € 23,49 |
| 100 | € 0,42330 | € 42,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34308 | € 171,54 |
| 1 000 | € 0,31784 | € 317,84 |
| 1 500 | € 0,30509 | € 457,63 |
| 2 500 | € 0,29088 | € 727,20 |
| 3 500 | € 0,28252 | € 988,82 |
| 5 000 | € 0,27445 | € 1 372,25 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

