68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020272004

DigiKey Part Number
732-8906-1-ND - Cut Tape (CT)
732-8906-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020272004
Description
CAP ALUM 68UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020272004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
122.4 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020372005Würth Elektronik1 014732-8792-1-ND€ 0,09000Upgrade
860080272001Würth Elektronik919732-9067-1-ND€ 0,10000Upgrade
860080372003Würth Elektronik906732-8991-1-ND€ 0,10000Upgrade
860160272007Würth Elektronik3 714732-9412-1-ND€ 0,13000Upgrade
860160372009Würth Elektronik1 718732-860160372009CT-ND€ 0,14000Upgrade
In-Stock: 318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
50€ 0,08500€ 4,25
100€ 0,07480€ 7,48
250€ 0,06628€ 16,57
500€ 0,05780€ 28,90
1 000€ 0,05439€ 54,39
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,05440€ 108,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200