


860160372009 | |
|---|---|
DigiKey Part Number | 732-860160372009CT-ND - Cut Tape (CT) 732-860160372009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160372009 |
Description | CAP ALUM 68UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160372009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 118.56 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 228 mA @ 100 kHz |
Part Status Active | Impedance 1.18 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1E680MP20511RU | Chinsan (Elite) | 1 331 | 4191-EY1E680MP20511RUCT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 50 | € 0,11980 | € 5,99 |
| 100 | € 0,10450 | € 10,45 |
| 250 | € 0,09264 | € 23,16 |
| 500 | € 0,08074 | € 40,37 |
| 1 000 | € 0,07734 | € 77,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07734 | € 154,68 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

