
695403400222 | |
|---|---|
DigiKey Part Number | 732-11587-2-ND - Tape & Reel (TR) 732-11587-1-ND - Cut Tape (CT) 732-11587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 695403400222 |
Description | WR-LECO_4,00MM PITCH_3PIN_SMT_HO |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695403400222 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Würth Elektronik | Housing Color Gray |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyphthalamide (PPA), Glass Filled |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -35°C ~ 105°C |
Number of Positions 3 | Voltage Rating 250V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 9A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 0,84952 | € 552,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,55000 | € 2,55 |
| 10 | € 1,82200 | € 18,22 |
| 25 | € 1,59040 | € 39,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,02600 | € 10,26 |
| 25 | € 0,90240 | € 22,56 |
| 50 | € 0,87340 | € 43,67 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 2,01300 |







