
695103401122 | |
|---|---|
DigiKey Part Number | 732-11575-ND |
Manufacturer | |
Manufacturer Product Number | 695103401122 |
Description | WTB LECO SERIE 401 - 4.00MM ACCE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Header, Male Pins 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695103401122 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Würth Elektronik | Housing Color Gray |
Series | Contact Material Brass |
Packaging Bag | Contact Finish Nickel |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Header, Male Pins | Operating Temperature -60°C ~ 105°C |
Number of Positions 3 | Voltage Rating 320V |
Mounting Type Through Hole | Current Rating (Amps) 9A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 100 | € 1,76100 | € 176,10 |
| 250 | € 1,63520 | € 408,80 |
| 500 | € 1,50942 | € 754,71 |
| 1 000 | € 1,38280 | € 1 382,80 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,30580 |


