Y40243K50000T5W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 11,84510
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 40,41100
Datasheet
3.5 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40243K50000T5W

DigiKey Part Number
804-Y40243K50000T5W-ND
Manufacturer
Manufacturer Product Number
Y40243K50000T5W
Description
V/N 303264 3K500 0.01% B W 15712
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
3.5 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40243K50000T0RVPG Foil Resistors0804-Y40243K50000T0R-ND€ 11,84510Parametric Equivalent
Y40243K50000T5RVPG Foil Resistors0804-Y40243K50000T5R-ND€ 40,41100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 32,88900€ 328,89
Manufacturers Standard Package
Unit Price without VAT:€ 32,88900
Unit Price with VAT:€ 40,12458