Y40243K50000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 43,85200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 40,41100
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 32,88900
Datasheet
3.5 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40243K50000T0R

DigiKey Part Number
804-Y40243K50000T0R-ND
Manufacturer
Manufacturer Product Number
Y40243K50000T0R
Description
FRSM1506 3K5000 TCR0.2 0.01% B T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.5 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16263K50000T13RVPG Foil Resistors0804-Y16263K50000T13R-ND€ 43,85200Parametric Equivalent
Y40243K50000T5RVPG Foil Resistors0804-Y40243K50000T5R-ND€ 40,41100Parametric Equivalent
Y40243K50000T5WVPG Foil Resistors0804-Y40243K50000T5W-ND€ 32,88900Parametric Equivalent
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
100€ 11,84510€ 1 184,51
Manufacturers Standard Package
Unit Price without VAT:€ 11,84510
Unit Price with VAT:€ 14,45102