Y21231R00000B0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: € 24,33144
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: € 24,33144
Datasheet
1 Ohms ±0.1% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y21231R00000B0R

DigiKey Part Number
Y21231R00000B0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y21231R00000B0R
Description
RES SMD 1 OHM 0.1% 8W TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y21231R00000B0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
TO-220-4, SMD
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Tolerance
Height - Seated (Max)
0.158" (4.01mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y21231R00000Q0RVPG Foil Resistors0Y21231R00000Q0R-ND€ 24,33144Upgrade
Y21231R00000Q9RVPG Foil Resistors0Y21231R00000Q9R-ND€ 24,33144Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 23,28438€ 11 642,19
Unit Price without VAT:€ 23,28438
Unit Price with VAT:€ 28,40694