
Y21231R00000Q9R | |
|---|---|
DigiKey Part Number | Y21231R00000Q9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y21231R00000Q9R |
Description | RES SMD 1 OHM 0.02% 8W TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.02% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y21231R00000Q9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case TO-220-4, SMD |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.615" L x 0.400" W (15.62mm x 10.16mm) |
Tolerance | Height - Seated (Max) 0.158" (4.01mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 24,33144 | € 12 165,72 |
| Unit Price without VAT: | € 24,33144 |
|---|---|
| Unit Price with VAT: | € 29,68436 |

