Y162840K0000T0W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 58,33400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 57,74100
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 49,81200
Datasheet
40 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162840K0000T0W

DigiKey Part Number
804-Y162840K0000T0W-ND
Manufacturer
Manufacturer Product Number
Y162840K0000T0W
Description
VSMP2512 40K000 TCR0.2 0.01% B W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
40 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162840K0000T16RVPG Foil Resistors0804-Y162840K0000T16R-ND€ 58,33400Parametric Equivalent
Y402740K0000T5RVPG Foil Resistors0804-Y402740K0000T5R-ND€ 57,74100Parametric Equivalent
Y402740K0000T5WVPG Foil Resistors0804-Y402740K0000T5W-ND€ 49,81200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 21,06860€ 1 053,43
Manufacturers Standard Package
Unit Price without VAT:€ 21,06860
Unit Price with VAT:€ 25,70369