Parametric Equivalent

Y402740K0000T5R | |
|---|---|
DigiKey Part Number | 804-Y402740K0000T5R-ND |
Manufacturer | |
Manufacturer Product Number | Y402740K0000T5R |
Description | V/N 303266 40K000 0.01% B T 1571 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y402740K0000T5W | VPG Foil Resistors | 0 | 804-Y402740K0000T5W-ND | € 49,81200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 57,74100 | € 577,41 |
| Unit Price without VAT: | € 57,74100 |
|---|---|
| Unit Price with VAT: | € 70,44402 |


