MU2K048/10K00DQL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 9,57010
Datasheet
Image for MU2K048/10K00DQL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU2K048/10K00DQL

DigiKey Part Number
MU2K048/10K00DQL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MU2K048/10K00DQL
Description
MU2K048/10K00DQL REELED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.048k, 10k Ohm ±0.5% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±5ppm/°C 1210 (3225 Metric), J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
VPG Foil Resistors
Power Per Element
50mW
Series
Temperature Coefficient
±5ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
2.048k, 10k
Package / Case
1210 (3225 Metric), J-Lead
Tolerance
±0.5%
Supplier Device Package
SMD
Number of Resistors
2
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistor Matching Ratio
±0.02%
Height - Seated (Max)
0.071" (1.80mm)
Resistor-Ratio-Drift
±5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MU2K048/10K00DQVPG Foil Resistors0MU2K048/10K00DQ-ND€ 9,57010Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 7,80350€ 6 242,80
Manufacturers Standard Package
Unit Price without VAT:€ 7,80350
Unit Price with VAT:€ 9,52027