Parametric Equivalent

MU2K048/10K00DQ | |
|---|---|
DigiKey Part Number | MU2K048/10K00DQ-ND |
Manufacturer | |
Manufacturer Product Number | MU2K048/10K00DQ |
Description | MU2K048/10K00DQ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.048k, 10k Ohm ±0.5% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±5ppm/°C 1210 (3225 Metric), J-Lead |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer VPG Foil Resistors | Power Per Element 50mW |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 2.048k, 10k | Package / Case 1210 (3225 Metric), J-Lead |
Tolerance ±0.5% | Supplier Device Package SMD |
Number of Resistors 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Resistor Matching Ratio ±0.02% | Height - Seated (Max) 0.071" (1.80mm) |
Resistor-Ratio-Drift ±5ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU2K048/10K00DQL | VPG Foil Resistors | 0 | MU2K048/10K00DQL-ND | € 7,80350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,57010 | € 957,01 |
| Unit Price without VAT: | € 9,57010 |
|---|---|
| Unit Price with VAT: | € 11,67552 |

