Similar

KTPS24-07030MP-VI-P1 | |
|---|---|
DigiKey Part Number | KTPS24-07030MP-VI-P1-ND |
Manufacturer | |
Manufacturer Product Number | KTPS24-07030MP-VI-P1 |
Description | AC/DC WALL MOUNT ADAPTER 7V 21W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7V 21 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 21 W |
Manufacturer Volgen + Furuno | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) |
Voltage - Output 7V | Approval Agency CB, CE, cUL, GS, PSE, RCM, UL |
Current - Output (Max) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GEM30I07-P1J | MEAN WELL USA Inc. | 0 | 1866-1811-ND | € 18,52250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 12,83978 | € 6 419,89 |
| Unit Price without VAT: | € 12,83978 |
|---|---|
| Unit Price with VAT: | € 15,66453 |


