Similar

GEM30I07-P1J | |
|---|---|
DigiKey Part Number | 1866-1811-ND |
Manufacturer | |
Manufacturer Product Number | GEM30I07-P1J |
Description | AC/DC WALL MNT ADAPTER 7.5V 25W |
Customer Reference | |
Detailed Description | 7.5V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) |
Voltage - Output 7.5V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 3.33A | Base Product Number |
Power (Watts) 25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTPS24-07030MP-VI-P1 | Volgen + Furuno | 0 | KTPS24-07030MP-VI-P1-ND | € 12,83978 | Similar |



