Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050C7509FP500 | |
|---|---|
DigiKey Part Number | MCU08050C7509FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C7509FP500 |
Description | RES 75 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C7509FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D7509BP100 | Vishay | 0 | MCU08050D7509BP100-ND | € 0,24042 | Upgrade |
| MCU08050D7509CP100 | Vishay | 0 | MCU08050D7509CP100-ND | € 0,24042 | Upgrade |
| MCU08050C7509FPW00 | Vishay | 0 | MCU08050C7509FPW00-ND | € 0,04055 | Parametric Equivalent |
| RT0805FRE0775RL | YAGEO | 2 336 | 13-RT0805FRE0775RLCT-ND | € 0,08000 | Direct |
| ERA-6AEB750V | Panasonic Industry | 1 855 | P75DACT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03897 | € 194,85 |
| Unit Price without VAT: | € 0,03897 |
|---|---|
| Unit Price with VAT: | € 0,04754 |






