Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MCU08050D7509CP100 | |
|---|---|
DigiKey Part Number | MCU08050D7509CP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D7509CP100 |
Description | RES 75 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D7509CP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D7509BP100 | Vishay | 0 | MCU08050D7509BP100-ND | € 0,24042 | Parametric Equivalent |
| RT0805CRD0775RL | YAGEO | 0 | RT0805CRD0775RL-ND | € 0,05385 | Direct |
| ERA-6AEB750V | Panasonic Industry | 1 855 | P75DACT-ND | € 0,08000 | Upgrade |
| PTN0805E75R0BST1 | Vishay Dale Thin Film | 15 020 | 764-1546-1-ND | € 0,52000 | Upgrade |
| RG2012N-750-B-T5 | Susumu | 0 | RG2012N-750-B-T5-ND | € 0,16192 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24042 | € 240,42 |
| Unit Price without VAT: | € 0,24042 |
|---|---|
| Unit Price with VAT: | € 0,29331 |









