MCT06030C4329FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5 946
Unit Price: € 0,08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,03049
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03901
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,04533
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05208
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,04102
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,01961
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,01083
Datasheet
43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C4329FP500

DigiKey Part Number
MCT06030C4329FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C4329FP500
Description
RES 43.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C4329FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603FRE0743R2LYAGEO5 94613-RT0603FRE0743R2LCT-ND€ 0,08000Direct
RG1608Q-43R2-D-T5Susumu0RG1608Q-43R2-D-T5-ND€ 0,03049Upgrade
RT0603BRD0743R2LYAGEO0RT0603BRD0743R2L-ND€ 0,03901Upgrade
RT0603BRE0743R2LYAGEO0RT0603BRE0743R2L-ND€ 0,04533Upgrade
RT0603CRD0743R2LYAGEO0RT0603CRD0743R2L-ND€ 0,05208Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01919€ 95,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,01919
Unit Price with VAT:€ 0,02341