
RT0603FRE0743R2L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0743R2LTR-ND - Tape & Reel (TR) 13-RT0603FRE0743R2LCT-ND - Cut Tape (CT) 13-RT0603FRE0743R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0743R2L |
Description | RES SMD 43.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0743R2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01000 | € 0,10 |
| 25 | € 0,00920 | € 0,23 |
| 50 | € 0,00880 | € 0,44 |
| 100 | € 0,00830 | € 0,83 |
| 250 | € 0,00776 | € 1,94 |
| 500 | € 0,00730 | € 3,65 |
| 1 000 | € 0,00690 | € 6,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00609 | € 30,45 |
| 10 000 | € 0,00579 | € 57,90 |
| 15 000 | € 0,00562 | € 84,30 |
| 25 000 | € 0,00543 | € 135,75 |
| 35 000 | € 0,00532 | € 186,20 |
| 50 000 | € 0,00520 | € 260,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

