330 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
MELF Assembly Video
CMB 0207 – The SMD champion for high pulse load applications

CMB02070X3303GB200

DigiKey Part Number
749-CMB02070X3303GB200TR-ND - Tape & Reel (TR)
749-CMB02070X3303GB200CT-ND - Cut Tape (CT)
749-CMB02070X3303GB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X3303GB200
Description
RES SMD 330K OHM 2% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X3303GB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB02070X3303FB200Vishay1 278749-CMB02070X3303FB200CT-ND€ 0,80000Parametric Equivalent
In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,46700€ 4,67
25€ 0,39880€ 9,97
50€ 0,35580€ 17,79
100€ 0,31910€ 31,91
250€ 0,27888€ 69,72
500€ 0,25372€ 126,86
1 000€ 0,23230€ 232,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21412€ 428,24
4 000€ 0,19868€ 794,72
6 000€ 0,19074€ 1 144,44
10 000€ 0,18177€ 1 817,70
14 000€ 0,17642€ 2 469,88
20 000€ 0,17119€ 3 423,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87840