330 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB02070X3303FB200

DigiKey Part Number
749-CMB02070X3303FB200TR-ND - Tape & Reel (TR)
749-CMB02070X3303FB200CT-ND - Cut Tape (CT)
749-CMB02070X3303FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X3303FB200
Description
CMB 0207 1% B2 330K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 278
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,51900€ 5,19
25€ 0,44320€ 11,08
50€ 0,39580€ 19,79
100€ 0,35530€ 35,53
250€ 0,31088€ 77,72
500€ 0,28314€ 141,57
1 000€ 0,25954€ 259,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,23950€ 479,00
4 000€ 0,22247€ 889,88
6 000€ 0,21372€ 1 282,32
10 000€ 0,20383€ 2 038,30
14 000€ 0,19793€ 2 771,02
20 000€ 0,19218€ 3 843,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,97600