


AC07000002701JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000002701JAC00CT-ND - Cut Tape (CT) 749-AC07000002701JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000002701JAC00 |
Description | RES 2.7K OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC07000002701JAC00 | Vishay | 95 | 749-AC07000002701JAC00CT-ND | € 1,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,92000 | € 9,20 |
| 25 | € 0,79040 | € 19,76 |
| 50 | € 0,70940 | € 35,47 |
| 100 | € 0,64050 | € 64,05 |
| 250 | € 0,56504 | € 141,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,51782 | € 258,91 |
| 1 000 | € 0,47768 | € 477,68 |
| 1 500 | € 0,45707 | € 685,61 |
| 2 500 | € 0,43374 | € 1 084,35 |
| 3 500 | € 0,41985 | € 1 469,47 |
| 5 000 | € 0,40627 | € 2 031,35 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

