VJ2220Y103KBLAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 1,89864
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 1,56623
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 1,55107
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 1,53716
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 1,26886
Datasheet

Upgrade


KEMET
In Stock: 3 969
Unit Price: € 2,27000
Datasheet
10000 pF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220Y103KBLAT4X

DigiKey Part Number
VJ2220Y103KBLAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2220Y103KBLAT4X
Description
CAP CER 10000PF 630V X7R 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220Y103KBLAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.226" L x 0.200" W (5.74mm x 5.08mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ2220Y103JBFAT4XVishay Vitramon0VJ2220Y103JBFAT4X-ND€ 1,89864Upgrade
VJ2220Y103JBGAT4XVishay Vitramon0VJ2220Y103JBGAT4X-ND€ 1,56623Upgrade
VJ2220Y103JBLAT4XVishay Vitramon0VJ2220Y103JBLAT4X-ND€ 1,55107Upgrade
VJ2220Y103KBFAT4XVishay Vitramon0VJ2220Y103KBFAT4X-ND€ 1,53716Upgrade
VJ2220Y103KBGAT4XVishay Vitramon0VJ2220Y103KBGAT4X-ND€ 1,26886Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,25677€ 2 513,54
Unit Price without VAT:€ 1,25677
Unit Price with VAT:€ 1,53326