10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Finding the Most Accurate Capacitance Measurement

C2220X103KHRACTU

DigiKey Part Number
399-C2220X103KHRACTUTR-ND - Tape & Reel (TR)
399-C2220X103KHRACTUCT-ND - Cut Tape (CT)
399-C2220X103KHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X103KHRACTU
Description
CAP CER 10000PF 3KV X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X103KHRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,27000€ 2,27
10€ 1,56000€ 15,60
50€ 1,27900€ 63,95
100€ 1,19190€ 119,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,04466€ 522,33
1 000€ 0,99907€ 999,07
1 500€ 0,97623€ 1 464,35
2 500€ 0,95091€ 2 377,28
3 500€ 0,93611€ 3 276,39
5 000€ 0,92186€ 4 609,30
Manufacturers Standard Package
Unit Price without VAT:€ 2,27000
Unit Price with VAT:€ 2,76940