VJ1206A270JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,36785
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,35879
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,14594
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,36785
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,35879
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,13384
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,36785
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,35879
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,27210
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,36785
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,35879
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,25331
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,29814
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,29031
Datasheet
27 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A270JXJPW1BC

DigiKey Part Number
VJ1206A270JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A270JXJPW1BC
Description
CAP CER 27PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A270JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A270FXAACVishay Vitramon0VJ1206A270FXAAC-ND€ 0,36785Upgrade
VJ1206A270FXAAPVishay Vitramon0VJ1206A270FXAAP-ND€ 0,35879Upgrade
VJ1206A270FXACW1BCVishay Vitramon0VJ1206A270FXACW1BC-ND€ 0,14594Upgrade
VJ1206A270FXAMCVishay Vitramon0VJ1206A270FXAMC-ND€ 0,36785Upgrade
VJ1206A270FXAMPVishay Vitramon0VJ1206A270FXAMP-ND€ 0,35879Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,04902€ 735,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,04902
Unit Price with VAT:€ 0,05980