Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A270GXAAC | |
|---|---|
DigiKey Part Number | VJ1206A270GXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A270GXAAC |
Description | CAP CER 27PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A270GXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A270FXAAC | Vishay Vitramon | 0 | VJ1206A270FXAAC-ND | € 0,36785 | Upgrade |
| VJ1206A270FXAAP | Vishay Vitramon | 0 | VJ1206A270FXAAP-ND | € 0,35879 | Upgrade |
| VJ1206A270FXAMC | Vishay Vitramon | 0 | VJ1206A270FXAMC-ND | € 0,36785 | Upgrade |
| VJ1206A270FXAMP | Vishay Vitramon | 0 | VJ1206A270FXAMP-ND | € 0,35879 | Upgrade |
| VJ1206A270FXBAC | Vishay Vitramon | 0 | VJ1206A270FXBAC-ND | € 0,36785 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,29814 | € 1 788,84 |
| Unit Price without VAT: | € 0,29814 |
|---|---|
| Unit Price with VAT: | € 0,36373 |


