Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y393MXBAR | |
|---|---|
DigiKey Part Number | VJ0805Y393MXBAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y393MXBAR |
Description | CAP CER 0.039UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y393MXBAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y393JXBAR | Vishay Vitramon | 0 | VJ0805Y393JXBAR-ND | € 0,07163 | Upgrade |
| VJ0805Y393JXBAT | Vishay Vitramon | 0 | VJ0805Y393JXBAT-ND | € 0,07444 | Upgrade |
| VJ0805Y393JXBMR | Vishay Vitramon | 0 | VJ0805Y393JXBMR-ND | € 0,07163 | Upgrade |
| VJ0805Y393JXBMT | Vishay Vitramon | 0 | VJ0805Y393JXBMT-ND | € 0,07444 | Upgrade |
| VJ0805Y393KXBAR | Vishay Vitramon | 0 | VJ0805Y393KXBAR-ND | € 0,05689 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05549 | € 554,90 |
| Unit Price without VAT: | € 0,05549 |
|---|---|
| Unit Price with VAT: | € 0,06770 |



