Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y393MBBBR31G | |
|---|---|
DigiKey Part Number | GA0805Y393MBBBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y393MBBBR31G |
Description | CAP CER 0.039UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y393MBBBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y393JBBBR31G | Vishay Vitramon | 0 | GA0805Y393JBBBR31G-ND | € 0,07226 | Upgrade |
| GA0805Y393JBBBT31G | Vishay Vitramon | 0 | GA0805Y393JBBBT31G-ND | € 0,07522 | Upgrade |
| GA0805Y393JXBBR31G | Vishay Vitramon | 0 | GA0805Y393JXBBR31G-ND | € 0,06347 | Upgrade |
| GA0805Y393JXBBT31G | Vishay Vitramon | 0 | GA0805Y393JXBBT31G-ND | € 0,06617 | Upgrade |
| GA0805Y393KBBBR31G | Vishay Vitramon | 0 | GA0805Y393KBBBR31G-ND | € 0,07226 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06988 | € 698,80 |
| Unit Price without VAT: | € 0,06988 |
|---|---|
| Unit Price with VAT: | € 0,08525 |


