47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470JXXCW1BC

DigiKey Part Number
720-VJ0805A470JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A470JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A470JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A470JXXCW1BC
Description
CAP CER 47PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A470FXAACVishay Vitramon5 840720-VJ0805A470FXAACCT-ND€ 0,99000Upgrade
VJ0805A470JXAACVishay Vitramon5 592720-2006-1-ND€ 0,23000Upgrade
VJ0805A470JXAMCVishay Vitramon6 268720-VJ0805A470JXAMCCT-ND€ 0,21000Upgrade
VJ0805A470JXBACVishay Vitramon5 940720-VJ0805A470JXBACCT-ND€ 0,23000Upgrade
VJ0805A470JXBMCVishay Vitramon5 063720-VJ0805A470JXBMCCT-ND€ 0,23000Upgrade
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08200€ 0,82
50€ 0,05800€ 2,90
100€ 0,05070€ 5,07
500€ 0,03822€ 19,11
1 000€ 0,03440€ 34,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02868€ 114,72
8 000€ 0,02656€ 212,48
12 000€ 0,02550€ 306,00
20 000€ 0,02432€ 486,40
28 000€ 0,02363€ 661,64
40 000€ 0,02297€ 918,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080